Ecliptek EC2SM-20.000M

Quartz Crystal Resonator HC49/UP 2 Pad Surface Mount (SMD) 4.5mm Height Metal Resistance Weld Seal 20.000MHz ±50ppm/100...


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
EC2SM-20.000M 50 Send RFQ »

Descriptions

Quartz Crystal Resonator HC49/UP 2 Pad Surface Mount (SMD) 4.5mm Height Metal Resistance Weld Seal 20.000MHz ±50ppm/100ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Frequency 20 MHz
Mounting Type Surface Mount
Frequency Tolerance 50 ppm
RoHS Non-Compliant
Number of Contacts 2
Material Metal
Lead-Free Status Contains Lead
Case / Package / Footprint HC-49
Number of Pins 2
Equivalent Series Resistance (ESR) 50 Ω
Lifecycle Status Obsolete
Load Capacitance 18 pF

Documents

Ecliptek
Datasheet 4 pages 7 years ago
Datasheet 4 pages 3 years ago
Allied Electronics
Datasheet 2 pages 13 years ago

Alternate Names

ECL EC2SM-20.000M
ECLI EC2SM-20.000M
ECLIPTEK CORPORATION EC2SM-20.000M
ECLIP EC2SM-20.000M
ECLIPT EC2SM-20.000M
ECLIPTEK CORP EC2SM-20.000M
ECLP EC2SM-20.000M
ECLIPTEC EC2SM-20.000M
ECIPTEK EC2SM-20.000M
ECLPTK EC2SM-20.000M
ECLIPTEK INC EC2SM-20.000M
ECLIPTECK EC2SM-20.000M
ECLIPTEX EC2SM-20.000M
ELIPTEC EC2SM-20.000M
ECLIPTE EC2SM-20.000M
ECLIPTIK EC2SM-20.000M
ECLIPTOK EC2SM-20.000M
ECLIPTK EC2SM-20.000M
ECLIPTEK/NON EC2SM-20.000M
Eclipteck Corporation EC2SM-20.000M
ECLIPEK EC2SM-20.000M
ECLIPTEK CORPO EC2SM-20.000M
ECLIPTEK-CSP1 EC2SM-20.000M
ECLIPTEK CORPORATI EC2SM-20.000M
ECPLIPTEK EC2SM-20.000M

Search for other parts like EC2 »