Ecliptek EC2645TTS-25.000M

Oscillator, Crystal Clock, 25MHz, 3.3VDC, LVHCMOS/TTL Out, 5x7mm SMD, +/-50ppm, 30pF | Ecliptek EC2645TTS-25.000M

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MaterialCeramic
MountSurface Mount
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance30 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Contacts4
Operating Supply Voltage3.3 V
Dimensions
Depth5 mm
Height1.6002 mm
Length7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2645TTS-25.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EC2645TTS-25.000M.

Related Parts

Descriptions

Descriptions of Ecliptek EC2645TTS-25.000M provided by its distributors.

Oscillator,Crystal Clock,25MHz,3.3VDC,LVHCMOS/TTL Out,5x7mm SMD,+/-50ppm,30pF | Ecliptek EC2645TTS-25.000M
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 25.000MHz ±50ppm -10°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2645TTS25.000M

Technical Specifications

Physical
Case/PackageCSMD
MaterialCeramic
MountSurface Mount
Number of Pins4
Technical
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance30 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Contacts4
Operating Supply Voltage3.3 V
Dimensions
Depth5 mm
Height1.6002 mm
Length7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2645TTS-25.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Reach Statement1 page10 years ago
Rohs Statement1 page10 years ago