Ecliptek EC2645TTS-100.000M

OSCILLATOR, CERAMIC SMD LVHCMOS, 3.3V, 50PPM MAX., TRI-STATE, 100MHZ

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70112473 0 ··
USD
3.84 3.84

Descriptions

OSCILLATOR, CERAMIC SMD LVHCMOS, 3.3V, 50PPM MAX., TRI-STATE, 100MHZ
Allied Electronics
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 100.000MHz ±50ppm -10°C to +70°C
Ecliptek

Technical Specifications

Size-Width 5 mm
Lead-Free Status Lead Free
Lifecycle Status 7+ Years
Number of Pins 4
Rise/Fall Time 3 ns
Frequency Tolerance 50 ppm
RoHS Compliant
Frequency Stability 50 ppm
Material Ceramic
Size-Length 7 mm
Frequency 100 MHz
Mounting Type Surface Mount
Oscillator Type Crystal Clock
Digital Logic Level CMOS
Number of Contacts 4
Supply Voltage (DC) 3.3 V

Documents

Ecliptek
Datasheet 5 pages 7 years ago
Datasheet 6 pages 3 years ago
Allied Electronics
Datasheet 3 pages 9 years ago
Datasheet 2 pages 11 years ago
Mouser
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 3 years ago
Materials Sheet 4 pages 3 years ago

Alternate Names

ECL EC2645TTS-100.000M
ECLI EC2645TTS-100.000M
ECLIPTEK CORPORATION EC2645TTS-100.000M
ECLIP EC2645TTS-100.000M
ECLIPT EC2645TTS-100.000M
ECLIPTEK CORP EC2645TTS-100.000M
ECLP EC2645TTS-100.000M
ECLIPTEC EC2645TTS-100.000M
ECIPTEK EC2645TTS-100.000M
ECLPTK EC2645TTS-100.000M
ECLIPTEK INC EC2645TTS-100.000M
ECLIPTECK EC2645TTS-100.000M
ECLIPTEX EC2645TTS-100.000M
ELIPTEC EC2645TTS-100.000M
ECLIPTE EC2645TTS-100.000M
ECLIPTIK EC2645TTS-100.000M
ECLIPTOK EC2645TTS-100.000M
ECLIPTK EC2645TTS-100.000M
ECLIPTEK/NON EC2645TTS-100.000M
Eclipteck Corporation EC2645TTS-100.000M
ECLIPEK EC2645TTS-100.000M
ECLIPTEK CORPO EC2645TTS-100.000M
ECLIPTEK-CSP1 EC2645TTS-100.000M
ECLIPTEK CORPORATI EC2645TTS-100.000M
ECPLIPTEK EC2645TTS-100.000M

Search for other parts like EC2645 »