Ecliptek EC2645ETTTS-20.000M

Lvcmos Output Clock Oscillator, 20Mhz Nom |Ecliptek EC2645ETTTS-20.000M

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts4
Dimensions
Length7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2645ETTTS-20.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EC2645ETTTS-20.000M.

Related Parts

Descriptions

Descriptions of Ecliptek EC2645ETTTS-20.000M provided by its distributors.

Lvcmos Output Clock Oscillator, 20Mhz Nom |Ecliptek EC2645ETTTS-20.000M
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 20.000MHz ±50ppm -40°C to +85°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2645ETTTS20.000M

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts4
Dimensions
Length7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2645ETTTS-20.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Materials Sheet4 pages10 years ago
Reach Statement1 page10 years ago
Rohs Statement1 page10 years ago