Ecliptek EC2600TS-50.000M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 50.000MH...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PUI
EC2600TS-50.000M 0 Send RFQ »

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 50.000MHz ±100ppm -10°C to +70°C
Ecliptek

Technical Specifications

Supply Voltage (DC) 3.3 V
Material Ceramic
Lead-Free Status Lead Free
Mounting Type Surface Mount
Frequency Tolerance 100 ppm
Size-Width 5 mm
Oscillator Type Crystal Clock
Digital Logic Level CMOS
Frequency 50 MHz
Rise/Fall Time 3 ns
RoHS Compliant
Number of Contacts 4
Number of Pins 4
Frequency Stability 100 ppm
Size-Length 7 mm
Lifecycle Status 7+ Years

Documents

Ecliptek
Datasheet 6 pages 3 years ago
Datasheet 5 pages 7 years ago
Mouser
Datasheet 2 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 3 years ago
Materials Sheet 4 pages 3 years ago

Alternate Names

ECL EC2600TS-50.000M
ECLI EC2600TS-50.000M
ECLIPTEK CORPORATION EC2600TS-50.000M
ECLIP EC2600TS-50.000M
ECLIPT EC2600TS-50.000M
ECLIPTEK CORP EC2600TS-50.000M
ECLP EC2600TS-50.000M
ECLIPTEC EC2600TS-50.000M
ECIPTEK EC2600TS-50.000M
ECLPTK EC2600TS-50.000M
ECLIPTEK INC EC2600TS-50.000M
ECLIPTECK EC2600TS-50.000M
ECLIPTEX EC2600TS-50.000M
ELIPTEC EC2600TS-50.000M
ECLIPTE EC2600TS-50.000M
ECLIPTIK EC2600TS-50.000M
ECLIPTOK EC2600TS-50.000M
ECLIPTK EC2600TS-50.000M
ECLIPTEK/NON EC2600TS-50.000M
Eclipteck Corporation EC2600TS-50.000M
ECLIPEK EC2600TS-50.000M
ECLIPTEK CORPO EC2600TS-50.000M
ECLIPTEK-CSP1 EC2600TS-50.000M
ECLIPTEK CORPORATI EC2600TS-50.000M
ECPLIPTEK EC2600TS-50.000M

Search for other parts like EC2600 »