Ecliptek EC2545TTSY-25.000M

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 25.00...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC2545TTSY-25.000M 1,052 Buy Now »
USD
4.50 2.25 2.10 1.95 1.80

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 25.000MHz ±50ppm -10°C to +70°C
Ecliptek

Technical Specifications

Size-Width 5 mm
Material Ceramic
Lead-Free Status Lead Free
Size-Length 7 mm
Digital Logic Level CMOS
Supply Voltage (DC) 5 V
Frequency Stability 50 ppm
Rise/Fall Time 5 ns
Number of Pins 4
Lifecycle Status Obsolete
Frequency Tolerance 50 ppm
RoHS Compliant
Number of Contacts 4
Size-Height 1.6 mm
Frequency 25 MHz
Mounting Type Surface Mount
Oscillator Type Crystal Clock

Documents

Ecliptek
Datasheet 7 pages 3 years ago
Datasheet 6 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 3 years ago
Materials Sheet 4 pages 3 years ago

Alternate Names

ECL EC2545TTSY-25.000M
ECLI EC2545TTSY-25.000M
ECLIPTEK CORPORATION EC2545TTSY-25.000M
ECLIP EC2545TTSY-25.000M
ECLIPT EC2545TTSY-25.000M
ECLIPTEK CORP EC2545TTSY-25.000M
ECLP EC2545TTSY-25.000M
ECLIPTEC EC2545TTSY-25.000M
ECIPTEK EC2545TTSY-25.000M
ECLPTK EC2545TTSY-25.000M
ECLIPTEK INC EC2545TTSY-25.000M
ECLIPTECK EC2545TTSY-25.000M
ECLIPTEX EC2545TTSY-25.000M
ELIPTEC EC2545TTSY-25.000M
ECLIPTE EC2545TTSY-25.000M
ECLIPTIK EC2545TTSY-25.000M
ECLIPTOK EC2545TTSY-25.000M
ECLIPTK EC2545TTSY-25.000M
ECLIPTEK/NON EC2545TTSY-25.000M
Eclipteck Corporation EC2545TTSY-25.000M
ECLIPEK EC2545TTSY-25.000M
ECLIPTEK CORPO EC2545TTSY-25.000M
ECLIPTEK-CSP1 EC2545TTSY-25.000M
ECLIPTEK CORPORATI EC2545TTSY-25.000M
ECPLIPTEK EC2545TTSY-25.000M

Search for other parts like EC2545 »