Ecliptek EC2500TS-60.000M

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 60.00...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC2500TS-60.000M 1,115 Buy Now »
USD
4.50 2.25 2.10 1.95 1.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
EC2500TS-60.000M Contact ··

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 60.000MHz ±100ppm -10°C to +70°C
Ecliptek

Technical Specifications

Size-Height 1.6 mm
Material Ceramic
Frequency Stability 100 ppm
Mounting Type Surface Mount
Oscillator Type Crystal Clock
Frequency Tolerance 100 ppm
Supply Voltage (DC) 5 V
Number of Pins 4
Size-Width 5 mm
Lifecycle Status Obsolete
Frequency 60 MHz
Digital Logic Level CMOS
RoHS Compliant
Number of Contacts 4
Lead-Free Status Lead Free
Size-Length 7 mm
Rise/Fall Time 10 ns

Documents

Ecliptek
Datasheet 7 pages 3 years ago
Datasheet 6 pages 6 years ago
Compliance Statements
Reach Statement 1 page 3 years ago
Materials Sheet 4 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

ECL EC2500TS-60.000M
ECLI EC2500TS-60.000M
ECLIPTEK CORPORATION EC2500TS-60.000M
ECLIP EC2500TS-60.000M
ECLIPT EC2500TS-60.000M
ECLIPTEK CORP EC2500TS-60.000M
ECLP EC2500TS-60.000M
ECLIPTEC EC2500TS-60.000M
ECIPTEK EC2500TS-60.000M
ECLPTK EC2500TS-60.000M
ECLIPTEK INC EC2500TS-60.000M
ECLIPTECK EC2500TS-60.000M
ECLIPTEX EC2500TS-60.000M
ELIPTEC EC2500TS-60.000M
ECLIPTE EC2500TS-60.000M
ECLIPTIK EC2500TS-60.000M
ECLIPTOK EC2500TS-60.000M
ECLIPTK EC2500TS-60.000M
ECLIPTEK/NON EC2500TS-60.000M
Eclipteck Corporation EC2500TS-60.000M
ECLIPEK EC2500TS-60.000M
ECLIPTEK CORPO EC2500TS-60.000M
ECLIPTEK-CSP1 EC2500TS-60.000M
ECLIPTEK CORPORATI EC2500TS-60.000M
ECPLIPTEK EC2500TS-60.000M

Search for other parts like EC2500 »