Ecliptek EC2500TS-3.6864M TR

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
EC2500TS36864MTRContact
>1wk

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency3.6864 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2500TS-3.6864M TR.

Ecliptek
Datasheet8 pages10 years ago
Datasheet7 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EC2500TS-3.6864M TR.

Descriptions

Descriptions of Ecliptek EC2500TS-3.6864M TR provided by its distributors.

Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 3.6864MHz ±100ppm -10°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2500TS3.6864M TR

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency3.6864 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2500TS-3.6864M TR.

Ecliptek
Datasheet8 pages10 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Compliance Statements
Materials Sheet4 pages10 years ago
Reach Statement1 page10 years ago
Rohs Statement1 page10 years ago