KEMET EC2-5NU

Relay; E-Mech; DPDT; Ctrl-V 5DC; 2A; 250VAC; PCB Mount; Thru Hole; EC2/EE2 Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Number of Pins8
Technical
Coil Resistance178 Ω
Coil Voltage (DC)5 V
Contact Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8536490050
Dimensions
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET EC2-5NU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages10 years ago
Upverter
Datasheet17 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages10 years ago

Inventory History

3 month trend:
-13.03%

Engineering Resources

View Evaluation kits and Reference designs for KEMET EC2-5NU.

Related Parts

Descriptions

Descriptions of KEMET EC2-5NU provided by its distributors.

Relay; E-Mech; DPDT; Ctrl-V 5DC; 2A; 250VAC; PCB Mount; Thru Hole; EC2/EE2 Series
Relay Signal, 2Formc 5V 10Ua Rohs Compliant: Yes
Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: EC2 & EE2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Con

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2-5NU.

Technical Specifications

Physical
Contact MaterialSilver
Number of Pins8
Technical
Coil Resistance178 Ω
Coil Voltage (DC)5 V
Contact Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8536490050
Dimensions
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET EC2-5NU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages10 years ago
Upverter
Datasheet17 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant