Pancon Corporation EC156F-2-D

I/O Connector; No. of Contacts:2; Series:EC ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EC156F-2-D 23,000 Buy Now »
USD
0.051 0.051
Chip One Stop Japan
C1S330500014723 23,010 Buy Now »
JPY
8.48 7.04
Newark
36B6813 3,695 Buy Now »
USD
0.173 0.159 0.132 0.124 0.124
Heilind Electronics
ITWEC156F-2-D 54,072 Buy Now »
USD
0.055 0.055 0.055 0.055 0.046
Master Electronics
EC156F2D 8,284 ··
USD
0.098 0.098 0.085 0.060 0.041
Chip One Stop Global
C1S330500014723 400 Buy Now »
JPY
23.40 23.40 23.40
Peerless Electronic Supplies
EC156F-2-D Yes ··
USD
0.048 0.048 0.048 0.048 0.048
Interstate Connecting Components
EC156F-2-D 54,072 Buy Now »
Sager Electronics
EC156F-2-D 0 ··
USD
0.106 0.106 0.106 0.073 0.047
Farnell
1416697 3,695 Buy Now »
GBP
0.081 0.075 0.062 0.058 0.058
element14 APAC
1416697 3,695 Buy Now »
SGD
0.208 0.182 0.118 0.115 0.115
Rutronik
COIDC7065 3,500 Buy Now »
EUR
0.078 0.073
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC156F-2-D 69 Buy Now »
USD
0.320 0.320 0.096 0.096 0.096
Eurotronik
EC156F-2-D 5,500 ··
STLAA.com
EC156F-2-D 5,400 ··
GreenTree Electronics
EC156F-2-D 3,500 Send RFQ »
TME 2
EC156F-2-D 994 Buy Now »
USD
0.101 0.083 0.064 0.064
EC156F-02 2,528 Buy Now »
USD
0.113 0.084 0.076 0.076

Descriptions

I/O Connector; No. of Contacts:2; Series:EC ;RoHS Compliant: Yes
Newark
Mas-Con End Covers - 156 Series
Master Electronics
END COVER, CE/CT 0.156IN CONNECTORS; Ser; END COVER, CE/CT 0.156IN CONNECTORS; Series:EC; Accessory Type:End Cover; For Use With:Series CE/CT 0.156" Connectors; Connector Body Material:-; Connector Shell Size:-; No. of Contacts:2
element14 APAC
END COVER, CE/CT 0.156IN CONNECTORS
Farnell
Protection cover; PIN:2; 3.96mm; MAS-CON; Type: end connector
TME
SNAP ON COVERS 2PTS leadfree
Rutronik
Connector Accessories Snap-on Cover Right Angle
Verical
Connector Accessories Snap-on Cover Right Angle
Sager Electronics

Technical Specifications

Flammability Rating UL 94 V-2
RoHS Compliant
Number of Contacts 2

Documents

element14 APAC
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 2 pages 16 years ago
TME
Datasheet 1 page 3 years ago
element14
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 2 pages 16 years ago
Datasheet 2 pages 16 years ago

Images

Alternate Names

Pancon Corp EC156F-2-D

Search for other parts like EC156 »