Try the Octopart BOM Tool! Ad
octopart.com

Ecliptek EC1300HS-50.000M

50.000MHz ±100ppm over 0°C to +70°C

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC1300HS-50.000M 42 Buy Now »
USD
9.00 4.50 4.50 4.50 4.50

Descriptions

50.000MHz ±100ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Frequency 50 MHz
Supply Voltage (DC) 3.3 V
Number of Pins 8
Frequency Stability 100 ppm
Lifecycle Status Obsolete
Mounting Type Through Hole
Frequency Tolerance 100 ppm
Lead-Free Status Lead Free
Oscillator Type Crystal Clock
Digital Logic Level CMOS
RoHS Compliant
Number of Contacts 4
Material Metal
Case / Package / Footprint DIP

Documents

Ecliptek
Datasheet 7 pages 3 years ago
Datasheet 7 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Alternate Names

ECL EC1300HS-50.000M
ECLI EC1300HS-50.000M
ECLIPTEK CORPORATION EC1300HS-50.000M
ECLIP EC1300HS-50.000M
ECLIPT EC1300HS-50.000M
ECLIPTEK CORP EC1300HS-50.000M
ECLP EC1300HS-50.000M
ECLIPTEC EC1300HS-50.000M
ECIPTEK EC1300HS-50.000M
ECLPTK EC1300HS-50.000M
ECLIPTEK INC EC1300HS-50.000M
ECLIPTECK EC1300HS-50.000M
ECLIPTEX EC1300HS-50.000M
ELIPTEC EC1300HS-50.000M
ECLIPTE EC1300HS-50.000M
ECLIPTIK EC1300HS-50.000M
ECLIPTOK EC1300HS-50.000M
ECLIPTK EC1300HS-50.000M
ECLIPTEK/NON EC1300HS-50.000M
Eclipteck Corporation EC1300HS-50.000M
ECLIPEK EC1300HS-50.000M
ECLIPTEK CORPO EC1300HS-50.000M
ECLIPTEK-CSP1 EC1300HS-50.000M
ECLIPTEK CORPORATI EC1300HS-50.000M
ECPLIPTEK EC1300HS-50.000M

Search for other parts like EC1300 »