ALPS EC11E183440C

EC11 Series 5 VDC 11mm Through Hole Magnetic Encoder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)5 V
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
Pulses per Revolution18
TerminationSolder
Dimensions
Hole Diameter1.5 mm

Documents

Download datasheets and manufacturer documentation for ALPS EC11E183440C.

Newark
Datasheet12 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ALPS EC11E183440C.

Descriptions

Descriptions of ALPS EC11E183440C provided by its distributors.

EC11 Series 5 VDC 11mm Through Hole Magnetic Encoder
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 18PPR Through Hole PC Pin Automotive
Encoder, Vertical, 11Mm, 0Det, 18Ppr; Supply Voltage Min:-; Supply Voltage Max:5Vdc; No. Of Channels:2Channels; Rotational Speed Max:-; Product Range:Ec11 Series; Pulse Output Count:18; Rotational Life Cycles:15000; Shaft Rohs Compliant: Yes |Alps Alpine EC11E183440C

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)5 V
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
Pulses per Revolution18
TerminationSolder
Dimensions
Hole Diameter1.5 mm

Documents

Download datasheets and manufacturer documentation for ALPS EC11E183440C.

Newark
Datasheet12 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant