Ecliptek EC1100HS-50.000M

50.000MHz ±100ppm over 0°C to +70°C

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC1100HS-50.000M 190 Buy Now »
USD
6.75 3.38 3.15 2.92 2.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
EC1100HS-50.000M Contact ··

Descriptions

50.000MHz ±100ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Case / Package / Footprint DIP
Frequency Tolerance 100 ppm
Number of Contacts 4
Number of Pins 8
Rise/Fall Time 6 ns
RoHS Compliant
Frequency 50 MHz
Mounting Type Through Hole
Oscillator Type Crystal Clock
Digital Logic Level CMOS
Supply Voltage (DC) 5 V
Frequency Stability 100 ppm
Lifecycle Status Obsolete
Material Metal
Lead-Free Status Lead Free

Documents

Ecliptek
Datasheet 7 pages 7 years ago
Datasheet 7 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Alternate Names

ECL EC1100HS-50.000M
ECLI EC1100HS-50.000M
ECLIPTEK CORPORATION EC1100HS-50.000M
ECLIP EC1100HS-50.000M
ECLIPT EC1100HS-50.000M
ECLIPTEK CORP EC1100HS-50.000M
ECLP EC1100HS-50.000M
ECLIPTEC EC1100HS-50.000M
ECIPTEK EC1100HS-50.000M
ECLPTK EC1100HS-50.000M
ECLIPTEK INC EC1100HS-50.000M
ECLIPTECK EC1100HS-50.000M
ECLIPTEX EC1100HS-50.000M
ELIPTEC EC1100HS-50.000M
ECLIPTE EC1100HS-50.000M
ECLIPTIK EC1100HS-50.000M
ECLIPTOK EC1100HS-50.000M
ECLIPTK EC1100HS-50.000M
ECLIPTEK/NON EC1100HS-50.000M
Eclipteck Corporation EC1100HS-50.000M
ECLIPEK EC1100HS-50.000M
ECLIPTEK CORPO EC1100HS-50.000M
ECLIPTEK-CSP1 EC1100HS-50.000M
ECLIPTEK CORPORATI EC1100HS-50.000M
ECPLIPTEK EC1100HS-50.000M

Search for other parts like EC1100 »