Try the Octopart BOM Tool! Ad
octopart.com

Ecliptek EC1100-25.000M

25.000MHz ±100ppm over 0°C to +70°C

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EC1100-25.000M 164 Buy Now »
USD
5.25 2.62 2.45 2.45 2.45
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
EC1100-25.000M Contact ··

Descriptions

25.000MHz ±100ppm over 0°C to +70°C
Ecliptek

Technical Specifications

Rise/Fall Time 6 ns
Material Metal
Lead-Free Status Lead Free
Frequency Stability 100 ppm
Digital Logic Level CMOS
RoHS Compliant
Frequency 25 MHz
Oscillator Type Crystal Clock
Frequency Tolerance 100 ppm
Supply Voltage (DC) 5 V
Case / Package / Footprint DIP
Mounting Type Through Hole
Number of Contacts 4
Number of Pins 14
Lifecycle Status Obsolete

Documents

Ecliptek
Datasheet 7 pages 7 years ago
Datasheet 7 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Alternate Names

ECL EC1100-25.000M
ECLI EC1100-25.000M
ECLIPTEK CORPORATION EC1100-25.000M
ECLIP EC1100-25.000M
ECLIPT EC1100-25.000M
ECLIPTEK CORP EC1100-25.000M
ECLP EC1100-25.000M
ECLIPTEC EC1100-25.000M
ECIPTEK EC1100-25.000M
ECLPTK EC1100-25.000M
ECLIPTEK INC EC1100-25.000M
ECLIPTECK EC1100-25.000M
ECLIPTEX EC1100-25.000M
ELIPTEC EC1100-25.000M
ECLIPTE EC1100-25.000M
ECLIPTIK EC1100-25.000M
ECLIPTOK EC1100-25.000M
ECLIPTK EC1100-25.000M
ECLIPTEK/NON EC1100-25.000M
Eclipteck Corporation EC1100-25.000M
ECLIPEK EC1100-25.000M
ECLIPTEK CORPO EC1100-25.000M
ECLIPTEK-CSP1 EC1100-25.000M
ECLIPTEK CORPORATI EC1100-25.000M
ECPLIPTEK EC1100-25.000M

Search for other parts like EC1100 »