Littelfuse EC103M1RP

Sen Scr 600V .8A 12A TO92THYRISTORS
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Technical
Current Rating510 mA
Hold Current5 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)800 mA
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse EC103M1RP.

Burklin Elektronik
Datasheet11 pages28 years ago
Newark
Datasheet12 pages18 years ago
Fuses Unlimited
Datasheet10 pages9 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.603
$ 0.603
Stock
8,729
75,903
75,903
Authorized Distributors
4
10
10

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse EC103M1RP.

Descriptions

Descriptions of Littelfuse EC103M1RP provided by its distributors.

SEN SCR 600V .8A 12A TO92THYRISTORS
SCR SENS GATE 600V 0.8A TO-92
Thyristor, EC103M1RPAH
SCR 600V 800MA TO92

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Technical
Current Rating510 mA
Hold Current5 mA
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)800 mA
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse EC103M1RP.

Burklin Elektronik
Datasheet11 pages28 years ago
Newark
Datasheet12 pages18 years ago
Fuses Unlimited
Datasheet10 pages9 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant