Bud Industries EC-9906-BT

Rack,Cabinet;19 In;8U/14 In;14.5 In Depth;Black;500Lb Wt-Cap;Classic II Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05M4103 6 Buy Now »
USD
247.58 222.38 197.18 197.18 197.18
Carlton-Bates
66602098544 0 ··
USD
247.59 247.59 247.59 247.59 247.59
Sager Electronics
EC-9906-BT 20 Buy Now »
USD
228.92 216.20 216.20 216.20 216.20
Onlinecomponents.com
EC9906BT 1 Buy Now »
USD
224.62 195.07 195.07 195.07 195.07
Master Electronics
EC9906BT 1 ··
USD
224.62 195.07 195.07 195.07 195.07
Dalis Electronics
EC-9906-BT 20 ··
Future Electronics
EC-9906-BT 0 ··
USD
218.01 194.59 194.59 194.59 194.59
Allied Electronics
70149108 4 Buy Now »
USD
250.09 237.59 197.36 197.36 197.36
Digi-Key
EC-9906-BT-ND 0 ··
USD
247.60 222.85 197.17 197.17 197.17
Amazon
B005T58WJM Yes ··
USD
247.58 247.58 247.58 247.58 247.58
Electro Sonic
EC9906BT 1 Buy Now »
USD
238.10 206.77 206.77 206.77 206.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T58WJM Yes ··
USD
242.66 242.66 242.66 242.66 242.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EC-9906-BT Contact ··

Descriptions

Rack,Cabinet;19 In;8U/14 In;14.5 In Depth;Black;500Lb Wt-Cap;Classic II Series
Allied Electronics
CAB 14" PS 16.06X 21.06 X 15.5"
Digi-Key
Portable Cabinet; Enclosure Material:Steel; External Depth:15.50"; External Height:16.06"; External Width:21.06"; Panel Width:19.00"; Panel Space:14.00"; Enclosure Color:Black; Weight:17lb ;RoHS Compliant: Yes
Newark
Access Low-Cost Portable Cabinet 407.9 X 534.9 X 393.7
Sager Electronics
ECONOCAB, 14" PANEL SPACE
Future Electronics
ECONOCAB 14 PANEL SPACE
Onlinecomponents.com
ECONOCAB, 14 PANEL SPACE
Master Electronics
BUD Industries EC-9906-BT Steel Econocab Electronics Cabinet, 21-3/64" Width x 16-3/64" Height x 15-1/2" Depth, Black Texture Finish. All welded 18-gauge steel construction. Stationary panel mounting rails resulting in a 14-1/2" clear inside depth. Rails have 0.28" diameter holes on E.I.A. universal spacing. Accepts standard 19" wide panels. Measures 21-3/64" width by 16-3/64" height by 15-1/2" depth
Amazon Seller
Cabinet Rack 21.06 in.
Carlton-Bates
BUD Industries EC-9906-BT Steel Econocab Electronics Cabinet, 21-3/64" Width x 16-3/64" Height x 15-1/2" Depth, Black Texture Finish. All welded 18-gauge steel construction. Stationary panel mounting rails resulting in a 14-1/2" clear inside depth. Rails have 0.28" diameter holes on E.I.A. universal spacing. Accepts standard 19" wide panels. Measures 21-3/64" width by 16-3/64" height by 15-1/2" depth
Amazon

Technical Specifications

Size-Length 393.7 mm
Color Black
Size-Height 407.924 mm
Housing Color Black
Size-Width 534.924 mm
Material Steel
Lead-Free Status Lead Free
Weight 7.71107 kg
RoHS Compliant

Documents

Mouser
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 16 years ago
Onlinecomponents.com
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD EC-9906-BT
BUD INDUSTRIES INC EC-9906-BT
BUD IND EC-9906-BT
BUD INDUS EC-9906-BT
BUD INDUSTRIES ACCT #2012 EC-9906-BT
BUD EAST INC EC-9906-BT

Search for other parts like EC-9906 »