Bud Industries EC-9904-BT

Rack,Cabinet;19 In;6U/10.5 In;14.5 In Depth;Black;500Lb Wt-Cap;Classic II Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06M7262 4 Buy Now »
USD
228.29 205.05 181.82 181.82 181.82
Sager Electronics
EC-9904-BT 13 Buy Now »
USD
211.08 199.35 199.35 199.35 199.35
Allied Electronics
70149103 12 Buy Now »
USD
230.56 219.03 181.98 181.98 181.98
Dalis Electronics
EC-9904-BT 13 ··
Digi-Key
EC-9904-BT-ND 0 ··
USD
228.30 205.45 181.81 181.81 181.81
Amazon
B005T59KYS Yes ··
USD
228.29 228.29 228.29 228.29 228.29
Farnell
2473167 3 Buy Now »
GBP
158.87 126.52 126.52 126.52 126.52
element14 APAC
2473167 3 Buy Now »
SGD
379.76 359.97 359.97 359.97 359.97
Electro Sonic
EC9904BT 0 ··
USD
219.55 190.66 190.66 190.66 190.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T59KYS n/s Buy Now »
USD
225.74 225.74 225.74 225.74 225.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EC-9904-BT Contact ··

Descriptions

CABINET, PORTABLE, STEEL, BLACK
Farnell
CAB 10.5" PS 12.56X21.06 X 15.5"
Digi-Key
CABINET, PORTABLE, STEEL, BLACK
element14 APAC
Rack,Cabinet;19 In;6U/10.5 In;14.5 In Depth;Black;500Lb Wt-Cap;Classic II Series
Allied Electronics
BUD Industries EC-9904-BT Steel Econocab Electronics Cabinet, 21-3/64" Width x 12-35/64" Height x 15-1/2" Depth, Black Texture Finish. All welded 18-gauge steel construction. Stationary panel mounting rails resulting in a 14-1/2" clear inside depth. Rails have 0.28" diameter holes on E.I.A. universal spacing. Accepts standard 19" wide panels. Measures 21-3/64" width by 12-35/64" height by 15-1/2" depth
Amazon
Access Low-Cost Portable Cabinet 319.074 X 534.9 X 393.7
Sager Electronics
Portable Cabinet; Enclosure Material:Steel; External Depth:15.50"; External Height:12.56"; External Width:21.06"; Panel Width:19.00"; Panel Space:10.50"; Enclosure Color:Black; Weight:15.5lb ;RoHS Compliant: Yes
Newark
BUD Industries EC-9904-BT Steel Econocab Electronics Cabinet, 21-3/64" Width x 12-35/64" Height x 15-1/2" Depth, Black Texture Finish. All welded 18-gauge steel construction. Stationary panel mounting rails resulting in a 14-1/2" clear inside depth. Rails have 0.28" diameter holes on E.I.A. universal spacing. Accepts standard 19" wide panels. Measures 21-3/64" width by 12-35/64" height by 15-1/2" depth
Amazon Seller

Technical Specifications

REACH SVHC Compliance No SVHC
Weight 7.030682 kg
Lead-Free Status Lead Free
Color Black
RoHS Compliant
Housing Color Black
Size-Height 319.0748 mm
Size-Length 393.7 mm
Size-Width 534.9748 mm
Material Steel
Mounting Type Panel

Documents

Mouser
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD EC-9904-BT
BUD INDUSTRIES INC EC-9904-BT
BUD IND EC-9904-BT
BUD INDUS EC-9904-BT
BUD INDUSTRIES ACCT #2012 EC-9904-BT
BUD EAST INC EC-9904-BT

Search for other parts like EC-9904 »