Sullins EBM06DRTN

Conn Edge Dual Fmale 12POS 0.156
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze, Gold
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeFull Bellows
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
TerminationSolder
Voltage Rating950 V
Dimensions
Card Thickness1.5748 mm
Height11.08 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBM06DRTN.

Upverter
Technical Drawing3 pages4 years ago
Datasheet2 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sullins EBM06DRTN.

Related Parts

Descriptions

Descriptions of Sullins EBM06DRTN provided by its distributors.

CONN EDGE DUAL FMALE 12POS 0.156

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze, Gold
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeFull Bellows
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows2
TerminationSolder
Voltage Rating950 V
Dimensions
Card Thickness1.5748 mm
Height11.08 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBM06DRTN.

Upverter
Technical Drawing3 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant