Dialight EBG-2601-2DAA

Led Bulb, Edison Screw/E26, Green, 5W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Technical
Current Rating250 mA
Forward Voltage120 V
Input Current250 mA
Luminous Intensity100 mcd
Power Dissipation5 W
Power Rating5 W
Wavelength530 nm

Documents

Download datasheets and manufacturer documentation for Dialight EBG-2601-2DAA.

Newark
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Dialight EBG-2601-2DAA.

Descriptions

Descriptions of Dialight EBG-2601-2DAA provided by its distributors.

Led Bulb, Edison Screw/E26, Green, 5W
LED EDISON 120V NPF GREEN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • EBG-26012-DAA
  • EBG26012DAA

Technical Specifications

Physical
ColorGreen
Technical
Current Rating250 mA
Forward Voltage120 V
Input Current250 mA
Luminous Intensity100 mcd
Power Dissipation5 W
Power Rating5 W
Wavelength530 nm

Documents

Download datasheets and manufacturer documentation for Dialight EBG-2601-2DAA.

Newark
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago