Sullins EBC12DRTH

Conn Edgecard 24POS DIP .100 Sld
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeFull Bellows
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
Number of Rows2
TerminationSolder
Voltage Rating700 V
Dimensions
Card Thickness1.5748 mm
Height11.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBC12DRTH.

Future Electronics
Datasheet2 pages5 years ago
Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-6.40%

Engineering Resources

View Evaluation kits and Reference designs for Sullins EBC12DRTH.

Related Parts

Descriptions

Descriptions of Sullins EBC12DRTH provided by its distributors.

CONN EDGECARD 24POS DIP .100 SLD
CONN EDGE DUAL FMALE 24POS 0.100

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeFull Bellows
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
Number of Rows2
TerminationSolder
Voltage Rating700 V
Dimensions
Card Thickness1.5748 mm
Height11.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBC12DRTH.

Future Electronics
Datasheet2 pages5 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant