LEMO EBC.1S.650.CTL

Circular Push Pull Connectors FIXED RECEPTACLE W. FLANGE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-EBC.1S.650.CTLContact
>1wk

Technical Specifications

Physical
Body MaterialBrass
Body PlatingChrome
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFlanges, Panel
PlatingChrome
Shell MaterialBrass
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating6 A
Fastening TypePull, Push
Impedance50 Ω
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts1
Resistance50 Ω
TerminationSolder
Voltage Rating (AC)1.2 kV
Voltage Rating (DC)1.7 kV

Documents

Download datasheets and manufacturer documentation for LEMO EBC.1S.650.CTL.

LEMO
Datasheet36 pages11 years ago
Sager Electronics
Datasheet3 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO EBC.1S.650.CTL.

Descriptions

Descriptions of LEMO EBC.1S.650.CTL provided by its distributors.

Circular Push Pull Connectors FIXED RECEPTACLE W. FLANGE
CONN TRIAX JACK STR 50 OHM

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Body MaterialBrass
Body PlatingChrome
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFlanges, Panel
PlatingChrome
Shell MaterialBrass
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating6 A
Fastening TypePull, Push
Impedance50 Ω
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts1
Resistance50 Ω
TerminationSolder
Voltage Rating (AC)1.2 kV
Voltage Rating (DC)1.7 kV

Documents

Download datasheets and manufacturer documentation for LEMO EBC.1S.650.CTL.

LEMO
Datasheet36 pages11 years ago
Sager Electronics
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago