Sullins EBA30DTAN

Conn Edge Dual Fmale 60POS 0.125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeLoop Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.175 mm

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.198
$ 0.247
Stock
1
12,654
Authorized Distributors
0
3
Gender
Female
Male
Pitch
3.175 mm
2.54 mm
Number of Positions
60
5
Number of Rows
2
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for Sullins EBA30DTAN.

Related Parts

Descriptions

Descriptions of Sullins EBA30DTAN provided by its distributors.

CONN EDGE DUAL FMALE 60POS 0.125

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeLoop Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.175 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant