Vishay Dale EB71S-SA1840X

Conn Edge Dual Fmale 36POS 0.156

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold
MountPanel
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale EB71S-SA1840X.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale EB71S-SA1840X.

Related Parts

Descriptions

Descriptions of Vishay Dale EB71S-SA1840X provided by its distributors.

CONN EDGE DUAL FMALE 36POS 0.156
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold
MountPanel
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale EB71S-SA1840X.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago