Vishay Dale EB71D-SE3660X

Cardedge & Backplane Connectors EB71D-E36SGXT02
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions72
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Lead Pitch3.96 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale EB71D-SE3660X.

Mouser
Datasheet4 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale EB71D-SE3660X.

Related Parts

Descriptions

Descriptions of Vishay Dale EB71D-SE3660X provided by its distributors.

Cardedge & Backplane Connectors EB71D-E36SGXT02
CONN EDGE DUAL FMALE 72POS 0.156

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions72
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Lead Pitch3.96 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale EB71D-SE3660X.

Mouser
Datasheet4 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago