Ecliptek EB52F3B50N-20.460M

Programmable Oscillators 20.460MHz **QUOTE REQUIRED**

Submit Request for Quote

Unfortunately we do not know of any distributors for EB52F3B50N-20.460M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins4
Technical
Frequency20.46 MHz
Frequency Stability5 ppm
Frequency Tolerance0.0005 %
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts4
TerminationRadial

Documents

Download datasheets and manufacturer documentation for Ecliptek EB52F3B50N-20.460M.

Ecliptek
Datasheet5 pages10 years ago
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EB52F3B50N-20.460M.

Related Parts

Descriptions

Descriptions of Ecliptek EB52F3B50N-20.460M provided by its distributors.

Programmable Oscillators 20.460MHz **QUOTE REQUIRED**
Temperature Compensated Quartz Crystal Clock Oscillators TCXO LVCMOS (CMOS) 3.3Vdc 14-Pin DIP Metal Thru-Hole 20.460MHz ±5.0ppm Maximum 0°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
Case/PackageDIP
Number of Pins4
Technical
Frequency20.46 MHz
Frequency Stability5 ppm
Frequency Tolerance0.0005 %
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts4
TerminationRadial

Documents

Download datasheets and manufacturer documentation for Ecliptek EB52F3B50N-20.460M.

Ecliptek
Datasheet5 pages10 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Materials Sheet5 pages12 years ago