Ecliptek EB52F3B15V-10.240M

Temperature Compensated Quartz Crystal Clock Oscillators TCXO LVCMOS (CMOS) 3.3Vdc 14-Pin DIP Metal Thru-Hole...

Submit Request for Quote

Unfortunately we do not know of any distributors for EB52F3B15V-10.240M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Number of Pins4
Technical
Frequency10.24 MHz
Frequency Stability1.5 ppm
Frequency Tolerance0.00015 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EB52F3B15V-10.240M.

Ecliptek
Datasheet5 pages10 years ago
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EB52F3B15V-10.240M.

Descriptions

Descriptions of Ecliptek EB52F3B15V-10.240M provided by its distributors.

Temperature Compensated Quartz Crystal Clock Oscillators TCXO LVCMOS (CMOS) 3.3Vdc 14-Pin DIP Metal Thru-Hole 10.240MHz ±1.5ppm Maximum 0°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
Number of Pins4
Technical
Frequency10.24 MHz
Frequency Stability1.5 ppm
Frequency Tolerance0.00015 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EB52F3B15V-10.240M.

Ecliptek
Datasheet5 pages10 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Compliance Statements
Materials Sheet5 pages12 years ago