Vishay EB43-S1R1040W

Edge Connector, pcb Mount, recept, 20 Contacts, 0.1 Pitch, pc Tail Terminal, locking |Vishay EB43-S1R1040W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay EB43-S1R1040W.

Engineering Resources

View Evaluation kits and Reference designs for Vishay EB43-S1R1040W.

Related Parts

Descriptions

Descriptions of Vishay EB43-S1R1040W provided by its distributors.

Edge Connector,pcb Mount,recept,20 Contacts,0.1 Pitch,pc Tail Terminal,locking |Vishay EB43-S1R1040W
EDGEBRD,10POS,RA-NO MNT FLNGE,DUAL READ,0.100(2.54)CTR
CONN EDGE DUAL FMALE 20POS 0.100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay EB43-S1R1040W.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago