NKK Switches EB2061P-B-J21A

Switch Pushbutton DPDT 3A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life25 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth15.6 mm
Length21.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2061P-B-J21A.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Inventory History

3 month trend:
-12.50%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches EB2061P-B-J21A.

Related Parts

Descriptions

Descriptions of NKK Switches EB2061P-B-J21A provided by its distributors.

SWITCH PUSHBUTTON DPDT 3A 125V
Switch, P/B, DPDT, ON-(ON),Wht Cap, Low Rise, Blk Bezel W/O LED,0.4A,28VAC/DC, Str PC | NKK Switches EB2061P-B-J21A
Light Touch Miniature Pushbutton |Nkk Switches EB2061P-B-J21A
MINIATURE PUSHBUTTON/BUSHING MOUNT
LIGHT TOUCH MINIATURE PUSHBUTT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life25 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth15.6 mm
Length21.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2061P-B-J21A.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago