Ecliptek EB16E2J2H-10.000M TR

Standard Clock Oscillator 10.000MHz SMD 2.5mm x 3.2mm 25ppm -40oC to +85oC | Ecliptek EB16E2J2H-10.000M TR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
7091742901KBulk
1d

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency10 MHz
Frequency Stability25 ppm
Frequency Tolerance0.0025 %
Number of Contacts4
Dimensions
Height900 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EB16E2J2H-10.000M TR.

Ecliptek
Datasheet7 pages10 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EB16E2J2H-10.000M TR.

Related Parts

Descriptions

Descriptions of Ecliptek EB16E2J2H-10.000M TR provided by its distributors.

Standard Clock Oscillator 10.000MHz SMD 2.5mm x 3.2mm 25ppm -40oC to +85oC | Ecliptek EB16E2J2H-10.000M TR
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 1.8Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) 10.000MHz ±25ppm over -40°C to +85°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency10 MHz
Frequency Stability25 ppm
Frequency Tolerance0.0025 %
Number of Contacts4
Dimensions
Height900 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EB16E2J2H-10.000M TR.

Ecliptek
Datasheet7 pages10 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page10 years ago
Materials Sheet3 pages14 years ago
Rohs Statement1 page10 years ago