Everlight EAST1005RA0

Led Red Clear 2SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
ColorRed
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength626 nm
Forward Voltage2 V
Lens TransparencyClear
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Test Current10 mA
Viewing Angle120 °
Dimensions
Height450 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Everlight EAST1005RA0.

Upverter
Datasheet10 pages9 years ago

Inventory History

3 month trend:
-20.97%

Engineering Resources

View Evaluation kits and Reference designs for Everlight EAST1005RA0.

Descriptions

Descriptions of Everlight EAST1005RA0 provided by its distributors.

LED RED CLEAR 2SMD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Technical Specifications

Physical
Case/Package0402
ColorRed
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength626 nm
Forward Voltage2 V
Lens TransparencyClear
Luminous Intensity30 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Test Current10 mA
Viewing Angle120 °
Dimensions
Height450 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Everlight EAST1005RA0.

Upverter
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant