Sullins EAC17FSLD

Conn Edge Adapt Card-card 34POS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPBT
MountPanel
Technical
Contact Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions34
Dimensions
Card Thickness1.5748 mm

Engineering Resources

View Evaluation kits and Reference designs for Sullins EAC17FSLD.

Related Parts

Descriptions

Descriptions of Sullins EAC17FSLD provided by its distributors.

CONN EDGE ADAPT CARD-CARD 34POS

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPBT
MountPanel
Technical
Contact Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions34
Dimensions
Card Thickness1.5748 mm

Compliance

Environmental Classification
RoHSCompliant