Carling Technologies EA1-B0-24-450-12A-CC

Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-450-12A-CC
In Stock
Datasheet

Technical Specifications

Physical
ColorWhite
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
PackagingBulk
TerminationStud
Voltage Rating (AC)600 V
Voltage Rating (DC)125 V
Dimensions
Height147 mm
Length120.65 mm
Width69.85 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies EA1-B0-24-450-12A-CC.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet9 pages10 years ago
Datasheet8 pages11 years ago
Mouser
Datasheet8 pages20 years ago
DigiKey
Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies EA1-B0-24-450-12A-CC.

Related Parts

Descriptions

Descriptions of Carling Technologies EA1-B0-24-450-12A-CC provided by its distributors.

Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-450-12A-CC
Circuit Breaker Hydraulic Magnetic 1Pole 5A 120VAC/240VAC
Hydraulic/Magnetic Circuit Breakers 5 A ONE POLE

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
ColorWhite
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
PackagingBulk
TerminationStud
Voltage Rating (AC)600 V
Voltage Rating (DC)125 V
Dimensions
Height147 mm
Length120.65 mm
Width69.85 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies EA1-B0-24-450-12A-CC.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet9 pages10 years ago
Datasheet8 pages11 years ago
Mouser
Datasheet8 pages20 years ago
DigiKey
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant