Display Visions EA DIP162-DHNLED

Lcd Mod 32DIG 16X2 Trans Ylw/grn
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins18
Technical
Display TypeLCD
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5 V
Manufacturer Package IdentifierEA DIP162-DHNLED
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Number of Characters32
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Display Visions EA DIP162-DHNLED.

TME
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+266%

Engineering Resources

View Evaluation kits and Reference designs for Display Visions EA DIP162-DHNLED.

Descriptions

Descriptions of Display Visions EA DIP162-DHNLED provided by its distributors.

LCD MOD 32DIG 16X2 TRANS YLW/GRN

Manufacturer Aliases

Display Visions has several brands around the world that distributors may use as alternate names. Display Visions may also be known as the following names:

  • DISPLAY VISIONS GMBH

Technical Specifications

Physical
Number of Pins18
Technical
Display TypeLCD
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5 V
Manufacturer Package IdentifierEA DIP162-DHNLED
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Number of Characters32
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Display Visions EA DIP162-DHNLED.

TME
Datasheet4 pages13 years ago