Eclipse Magnetics E846

Alnico Rectangular Bar Magnets E846, Weight: 0.29lb, PK5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialAluminium
MountExternal
Weight90.718474 g
Dimensions
Depth5 mm
Height5 mm
Length60 mm
Thickness5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E846.

Newark
Datasheet8 pages21 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Eclipse Magnetics E846.

Related Parts

Descriptions

Descriptions of Eclipse Magnetics E846 provided by its distributors.

Alnico Rectangular Bar Magnets E846, Weight:0.29lb, PK5
Bar Magnet, Rect, Pair; Depth:5Mm; Length:60Mm; Width:15Mm; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Depth:5Mm; External Width:15Mm; Height:5Mm; Material:Alcomax Iii Rohs Compliant: Yes |Eclipse Magnetics E846
Rectangular bar magnets. Supplied in pairs. The dimple indicates north polarity. Can be used in temperatures up to 550C. E842 and E843 manfactured from Alnico. E844, E845, E846 manufactured from Alcomax III. Dimensions: E842: (W)15 x (H)10 x (L)50mm E843: (W)15 x (H)10 x (L)75mm E844: (W)10 x (H)5 x (L)20mm E845: (W)12.5 x (H)5 x (L)40mm E846: (W)15 x (H)5 x (L)60mm

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd

Technical Specifications

Physical
MaterialAluminium
MountExternal
Weight90.718474 g
Dimensions
Depth5 mm
Height5 mm
Length60 mm
Thickness5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E846.

Newark
Datasheet8 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant