Try the Octopart BOM Tool! Ad
octopart.com

Omron E5CSVR1TD500ACDC24V

TEMPERATURE CONTROLLER, RELAY OP; Thermocouple Type:T; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Accuracy:± 0.5%; Volt...

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1337268 5 Buy Now »
SGD
242.41 227.19 214.30 214.30 214.30
Farnell
1337268 0 ··
GBP
119.42 114.65 114.65 114.65 114.65

Descriptions

TEMPERATURE CONTROLLER, RELAY OP; Thermocouple Type:T; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Accuracy:± 0.5%; Voltage, Output Max:250V ac; Voltage, Supply Max:24V dc; Voltage, Supply Min:24V dc; Approval Bodies:CE, cRUus; External Depth:78mm; External Length / Height:48mm; Mounting Type:Flush Mount; For Use With:Temperature Alarm Applications; Colour:Black; Control Modes:2/20 s; Control Output Rating:ON/OFF or 2-PID (with auto-tuning); Digits, No. of:4; Display:LCD; Output:SPST-NO 250V ac, 1A (resistive load); Output Contact:SPST-NO 250V ac, 3A (resistive load); Output Type:Relay; Power Consumption:5VA; Relay Output:3A; Resistance:20Mohm; Temperature, Storage Max:65°; Temperature, Storage Min:-25°; Weight:120g; Width, External:48mm
Farnell
TEMPERATURE CONTROLLER, RELAY OP; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Output Voltage Max:250VAC; SVHC:No SVHC (20-Jun-2011); Accuracy:± 0.5%; Approval Bodies:CE, cRUus; Colour:Black; Control Modes:2/20 s; Control Output Rating:ON/OFF or 2-PID (with auto-tuning); Display:LCD; External Depth:78mm; External Length / Height:48mm; External Width:48mm; For Use With:Temperature Alarm Applications; Mounting Type:Flush; No. of Digits / Alpha:4; Output:SPST-NO 250V ac, 1A (resistive load); Output Contact:SPST-NO 250V ac, 3A (resistive load); Output Type:Relay; Power Consumption:5VA; Power Consumption:5VA; Relay Output:3A; Resistance:20Mohm; Storage Temperature Max:65°C; Storage Temperature Min:-25°C; Supply Voltage Max:24VDC; Supply Voltage Min:24VDC; Thermocouple Type:T; Weight:120g
element14 APAC

Technical Specifications

Resistance 20 MΩ
RoHS Compliant
Mounting Type Flush
Power Consumption 5 W
Weight 120 g
Color Black
REACH SVHC Compliance No SVHC

Images

Alternate Names

OMRON ELECTRONICS E5CSVR1TD500ACDC24V
OMRON ELECTRONIC COMPONENTS E5CSVR1TD500ACDC24V
OMR E5CSVR1TD500ACDC24V
OMROM E5CSVR1TD500ACDC24V
OMRO E5CSVR1TD500ACDC24V
OMRON STI E5CSVR1TD500ACDC24V
OMRN E5CSVR1TD500ACDC24V
OMRON INDUSTRIAL AUTOMATION E5CSVR1TD500ACDC24V
OMRON-IA E5CSVR1TD500ACDC24V
OMRON INDUSTRIAL E5CSVR1TD500ACDC24V
OMRON CORP E5CSVR1TD500ACDC24V
OMRON ELECTRONICS INC-EMC DIV E5CSVR1TD500ACDC24V
OMRON ELECTRONICS INC E5CSVR1TD500ACDC24V
OMRON AUTOMATION AND SAFETY E5CSVR1TD500ACDC24V
Omron Electronics LLC E5CSVR1TD500ACDC24V
Omron Electronics Inc-IA Div E5CSVR1TD500ACDC24V
OMRON CORPORATION E5CSVR1TD500ACDC24V
Omron Automation E5CSVR1TD500ACDC24V
Omron Electronics Inc-ECB Div E5CSVR1TD500ACDC24V
OMRON ELECTRIC E5CSVR1TD500ACDC24V
OMRON GMBH E5CSVR1TD500ACDC24V
OMRONELEC E5CSVR1TD500ACDC24V
OMRON ELECTRONI E5CSVR1TD500ACDC24V
OMRON ELE E5CSVR1TD500ACDC24V
OMRON SAFETY E5CSVR1TD500ACDC24V

Search for other parts like E5 »