Omron E5CSVR1T500AC100240V

Temperature Controller 1Input Single 3A 100 to 240VAC DIN Rail
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
MountFlush
Weight120 g
Technical
Accuracy0.5 %
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Outputs2
Operating Supply Voltage240 V
Output Voltage250 V
Power Consumption5 W
Resistance20 MΩ
Dimensions
Width48 mm

Documents

Download datasheets and manufacturer documentation for Omron E5CSVR1T500AC100240V.

element14 APAC
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-8.93%

Engineering Resources

View Evaluation kits and Reference designs for Omron E5CSVR1T500AC100240V.

Descriptions

Descriptions of Omron E5CSVR1T500AC100240V provided by its distributors.

Temperature Controller 1Input Single 3A 100 to 240VAC DIN Rail
Avnet Japan
Temperature Controller, Relay Op; Thermocouple Type:T; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:-; Output Voltage Max:250Vac; Output Voltage Min:-; Product Range:-; Accuracy:± 0.5%; Rohs Compliant: Yes |Omron Industrial Automation E5CSVR1T500AC100240V
Input Type = RTD / Input Type = Thermocouple / Resistance Thermometer Input Type = Pt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Measurement Input = Direct / Output Type = Relay / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5CSV / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -99 / Set Value Max. = 1999 / Alarm = Relay, 1A @ 250VAC / Cycle Time ms = 500 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 78

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Technical Specifications

Physical
ColorBlack
MountFlush
Weight120 g
Technical
Accuracy0.5 %
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Outputs2
Operating Supply Voltage240 V
Output Voltage250 V
Power Consumption5 W
Resistance20 MΩ
Dimensions
Width48 mm

Documents

Download datasheets and manufacturer documentation for Omron E5CSVR1T500AC100240V.

element14 APAC
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant