Omron E5CC-QX3A5M-000

Module: controller; Controlled parameter: temperature; -10÷55°C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
E5CCQX3A5M000 2 Buy Now »
USD
217.35 208.01 193.71 193.71 193.71
Verical
E5CC-QX3A5M-000 4 Buy Now »
USD
217.22 217.22 217.22 217.22 217.22
Newark
05W3881 28 Buy Now »
USD
192.72 182.58 175.33 175.33 175.33
Digi-Key
Z3774-ND 3 Buy Now »
USD
217.35 210.10 188.37 188.37 188.37
Carlton-Bates
40094298698 0 ··
USD
268.34 268.34 268.34 268.34 268.34
Mouser
653-E5CC-QX3A5M-000 0 ··
USD
217.35 210.11 192.72 192.72 192.72
ShopCross
E5CCQX3A5M000 Yes ··
USD
195.50 195.50 195.50 195.50 195.50
Onlinecomponents.com
E5CCQX3A5M000 4 Buy Now »
USD
217.22 195.50 195.50 195.50 195.50
Allied Electronics
70235545 27 Buy Now »
USD
206.66 206.66 206.66 206.66 206.66
Master Electronics
E5CCQX3A5M000 3 ··
USD
217.22 195.50 195.50 195.50 195.50
Sager Electronics
E5CC-QX3A5M-000 0 ··
USD
197.14 192.15 182.89 182.89 182.89
Heilind Asia
OMIE5CC-QX3A5M-000 0 ··
Heilind Electronics
OMIE5CC-QX3A5M-000 0 ··
Farnell
2507184 41 Buy Now »
GBP
132.00 121.44 121.44 121.44 121.44
element14 APAC
2507184 36 Buy Now »
SGD
305.55 270.13 270.13 270.13 270.13
Electro Sonic
E5CCQX3A5M000 3 Buy Now »
USD
236.91 204.46 204.46 204.46 204.46
RS Components
7553205 12 Buy Now »
GBP
153.00 153.00 153.00 153.00 153.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
E5CC-QX3A5M-000 6 ··
TME
E5CC-QX3A5M-000 2 Buy Now »
USD
162.54 151.06 151.06 151.06 151.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
E5CC-QX3A5M-000 Contact ··
XS Micro
E5CC-QX3A5M-000 Contact ··

Descriptions

1/16DIN Temp Cont, Voltage
Master Electronics
1/16DIN TEMP CONT, VOLTAG
Heilind Asia
Omron E5CC Digital temperature controller featuring a K-Type thermocouple sensor controls the temperature ranging from -200 to 2300 deg C with the ON/OFF or 2-PID With Auto-Tune controlling method Omron has been an active innovator in temperature control since introducing its first temperature controller in 1967. Now temperature control has taken a giant leap forward with Omron's next generation of controllers - the E5CC, which set new global standards in the crucial areas of precision, user friendliness and control performance. The E5CC series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process. The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error. High-contrast, white LCD display visible from large distances and from any angle Easy to set-up and operate intuitively via CX-Thermo without power supply 50 ms sampling period for fast and precise regulation Useful timer and logic operation functions eliminating the need of a PLC Dual, 11-segment digital displays and individual indicators, white PV display with a height of 15.2 mm and green SV display with a height of 7.1 mm A complete range of I/O capacities, functions and performance, handles more applications -25 to 65 deg C operating temperature (3) auxiliary outputs (one common)
ShopCross
TEMP CONTROLLER, DIGITAL, VOLT O/P
element14 APAC
Module: controller; Controlled parameter: temperature; -10÷55°C
TME
E5CC Controller SSR 110-240V
RS Components
1/16DIN TEMP CONT, VOLTAGE
Sager Electronics
1/16DIN TEMP CONT VOLTAG
Heilind Electronics
Controller, Temperature, 1/16 DIN, Voltage Output
Allied Electronics
Temperature Controller SPST-NO
Carlton-Bates
TEMP CONTROLLER, DIGITAL, VOLT O/P
Farnell
CONTROL TEMP/PROC RELAY/VOLT OUT
Digi-Key
CONTROLLER, TEMPERATURE, 240VAC; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V DC ;RoHS Compliant: Yes
Newark

Technical Specifications

Output Voltage 14.4 V
RoHS Compliant

Documents

Farnell
Datasheet 112 pages 2 years ago
Allied Electronics
Datasheet 21 pages 4 years ago
TME
Datasheet 36 pages 4 years ago
Newark
Datasheet 36 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS E5CC-QX3A5M-000
OMR E5CC-QX3A5M-000
OMRON ELECTRONIC COMPONENTS E5CC-QX3A5M-000
OMROM E5CC-QX3A5M-000
OMRO E5CC-QX3A5M-000
OMRON STI E5CC-QX3A5M-000
OMRN E5CC-QX3A5M-000
OMRON INDUSTRIAL AUTOMATION E5CC-QX3A5M-000
OMRON-IA E5CC-QX3A5M-000
OMRON INDUSTRIAL E5CC-QX3A5M-000
OMRON CORP E5CC-QX3A5M-000
OMRON ELECTRONICS INC-EMC DIV E5CC-QX3A5M-000
OMRON ELECTRONICS INC E5CC-QX3A5M-000
OMRON AUTOMATION AND SAFETY E5CC-QX3A5M-000
Omron Electronics LLC E5CC-QX3A5M-000
Omron Electronics Inc-IA Div E5CC-QX3A5M-000
OMRON CORPORATION E5CC-QX3A5M-000
Omron Automation E5CC-QX3A5M-000
Omron Electronics Inc-ECB Div E5CC-QX3A5M-000
OMRON ELECTRIC E5CC-QX3A5M-000
OMRON GMBH E5CC-QX3A5M-000
OMRONELEC E5CC-QX3A5M-000
OMRON ELECTRONI E5CC-QX3A5M-000
OMRON ELE E5CC-QX3A5M-000
OMRON SAFETY E5CC-QX3A5M-000

Search for other parts like E5 »