Omron E5AK-AA2-500

Temperature/Process Controller Panel Mount 1/4 DIN 100-240VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
42P1653 0 ··
Carlton-Bates
40312364583 0 ··
USD
810.29 810.29 810.29 810.29 810.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
E5AK-AA2-500 Contact ··

Descriptions

PROCESS CONTROLLER
Newark
Temperature/Process Controller Panel Mount 1/4 DIN 100-240VAC
Carlton-Bates

Technical Specifications

RoHS Compliant
Size-Height 112.014 mm
Voltage Rating (DC) 240 V
Lead-Free Status Lead Free
Size-Width 113.538 mm
Output Voltage 12 V
Contacts Type SPST
Power Consumption 16 W
Mounting Type Panel
Output Current 20 mA (max)

Documents

Digi-Key
Datasheet 28 pages 12 years ago
Newark
Datasheet 36 pages 15 years ago
Farnell
Datasheet 36 pages 16 years ago
Datasheet 36 pages 15 years ago
Allied Electronics
Datasheet 4 pages 7 years ago
Datasheet 9 pages 11 years ago
element14
Datasheet 13 pages 9 years ago
Onlinecomponents.com
Datasheet 27 pages 8 years ago

Images

Alternate Names

OMRON ELECTRONICS E5AK-AA2-500
OMR E5AK-AA2-500
OMRON ELECTRONIC COMPONENTS E5AK-AA2-500
OMROM E5AK-AA2-500
OMRO E5AK-AA2-500
OMRON STI E5AK-AA2-500
OMRN E5AK-AA2-500
OMRON INDUSTRIAL AUTOMATION E5AK-AA2-500
OMRON-IA E5AK-AA2-500
OMRON INDUSTRIAL E5AK-AA2-500
OMRON CORP E5AK-AA2-500
OMRON ELECTRONICS INC-EMC DIV E5AK-AA2-500
OMRON ELECTRONICS INC E5AK-AA2-500
OMRON AUTOMATION AND SAFETY E5AK-AA2-500
Omron Electronics LLC E5AK-AA2-500
Omron Electronics Inc-IA Div E5AK-AA2-500
Omron Automation E5AK-AA2-500
Omron Electronics Inc-ECB Div E5AK-AA2-500
OMRON CORPORATION E5AK-AA2-500
OMRON ELECTRIC E5AK-AA2-500
OMRON GMBH E5AK-AA2-500
OMRONELEC E5AK-AA2-500
OMRON ELECTRONI E5AK-AA2-500
OMRON ELE E5AK-AA2-500
OMRON SAFETY E5AK-AA2-500

Search for other parts like E5 »