Eaton E57-30LE22-A1

E57-30LE22-A1 - Eaton E57 Series, 30 mm Diameter End Sensing, Two-Wire, 20-132 Vac, 22 mm Extended Range, Semi-shielded,...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
47K6885 4 Buy Now »
USD
353.16 327.93 291.06 291.06 291.06
Zoro
G1000237 Yes ··
USD
201.83 201.83 201.83 201.83 201.83
Walker Industrial
1009089 Yes ··
USD
196.35 196.35 196.35 196.35 196.35
Allied Electronics
70059164 0 ··
USD
201.30 201.30 201.30 201.30 201.30
Grainger
2XCU5 Yes ··
USD
231.75 231.75 231.75 231.75 231.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
York Supply
E57-30LE22-A1 1 Buy Now »
USD
196.35 196.35 196.35 196.35 196.35

Descriptions

E57-30LE22-A1 - Eaton E57 Series, 30 mm Diameter End Sensing, Two-Wire, 20-132 Vac, 22 mm Extended Range, Semi-shielded, NC Output, 2-meter cable
Walker Industrial
30MM EXT RANGE IND PROX 2W AC
Newark
Eaton Proximity Sensor, inductive, 22mm, 2wire, nc E57-30le22-a1 2xcu5. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 20 To 132vac, Circuit Type 2 Wire, Output Mode Nc, Semi-shielded, Nema Rating 4, 4x, 6, 6p, 12, 13, Ip Rating 67, Electrical Connection 2m Cable, Case Material 303 Stainless Steel, Detecting Distance 22mm, Length 2.67 In., Operating Frequency 20 Hz, Operating Temp. Range -13 Degrees To 158 Degrees F, Max. Current Load 250ma, Standards Cul Listed
Grainger
EATON E57-30LE22-A1 Proximity Sensor, Inductive, 30mm, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 20 to 132VAC, Circuit Type 2 Wire, Output Mode NC, Semi-Shielded, NEMA Rating 4, 4X, 6, 6P, 12, 13, IP Rating 67, Electrical Connection 2m Cable, Case Material 303 Stainless Steel, Basic Material Metal, Max. Detecting Distance 22.0mm, Length 68mm, Operating Frequency 20 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 250mA, Standards cUL Listed
Zoro
E57-30LE22-A1 - Eaton E57 Series, 30 mm Diameter End Sensing, Two-Wire, 20-132 Vac, 22 mm Extended Range, Semi-shielded, NC Output, 2-meter cable
York Supply
30MM EXT RANGE IND PROX 2W AC
Allied Electronics

Documents

Allied Electronics
Datasheet 14 pages 3 years ago

Images

Alternate Names

EATON CORPORATION E57-30LE22-A1
EAT E57-30LE22-A1
EATON/COMMERCIAL CONTROLS E57-30LE22-A1
EATON AEROSPACE E57-30LE22-A1
EATON CORP E57-30LE22-A1
EATON/AEROSPACE CONTROLS E57-30LE22-A1
Eaton Electrical E57-30LE22-A1
EATON POWERWARE/MGE OFFICE PROTECTION E57-30LE22-A1
EATON AERO E57-30LE22-A1
EATON AEROSPAC E57-30LE22-A1
EATON ELE E57-30LE22-A1
EATON/C&H E57-30LE22-A1
EATON ELECTRIC E57-30LE22-A1
Eaton Switches E57-30LE22-A1
EATON CORPORATI E57-30LE22-A1
EATON/AER E57-30LE22-A1
EATON BUSSMANN E57-30LE22-A1
EATON AREOSPAC E57-30LE22-A1
EATON VICKERS E57-30LE22-A1
EATON COMMERCIAL E57-30LE22-A1
EATON MANU E57-30LE22-A1
TYCO EATON E57-30LE22-A1
Eaton/Aerospace Controls Div E57-30LE22-A1
EATON/ SWITCH DIV E57-30LE22-A1
Eaton Interconnect/W E57-30LE22-A1

Search for other parts like E57 »