Electroswitch E4C0208N

Switch Rotary DP8T 8 Flatted Shaft Solder Lug 11A 115VAC 28VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Insulation MaterialCeramic
Mechanical Life25 kcycles
MountPanel
Technical
Contact Resistance7 mΩ
Contact StyleNon-Shorting
Current Rating11 A
Index Angle20 °
Index StopsAdjustable
Insulation Resistance100 GΩ
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions8
OrientationStraight
TerminationLug
Throw ConfigurationDP8T
Voltage Rating115 V
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm
Depth31.0642 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0208N.

Sager Electronics
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages27 years ago

Inventory History

3 month trend:
-97.62%

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch E4C0208N.

Related Parts

Descriptions

Descriptions of Electroswitch E4C0208N provided by its distributors.

Switch Rotary DP8T 8 Flatted Shaft Solder Lug 11A 115VAC 28VDC
Switch, Rotary, 28 VDC/115 VAC, 11 A @ 28 VDC, 9 A @ 115 VAC, 2, 2 to 08 | Electroswitch Inc. E4C0208N
Switch, Rotary, Dp8T, 11A, 115V; No. Of Switch Positions:8 Position; No. Of Poles:2 Pole; Angle Of Throw:20°; Contact Current Ac Max:9A; Contact Voltage Ac Max:115V; Product Range:E4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch E4C0208N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • E4C0208N.

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Insulation MaterialCeramic
Mechanical Life25 kcycles
MountPanel
Technical
Contact Resistance7 mΩ
Contact StyleNon-Shorting
Current Rating11 A
Index Angle20 °
Index StopsAdjustable
Insulation Resistance100 GΩ
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles2
Number of Poles per Deck2
Number of Positions8
OrientationStraight
TerminationLug
Throw ConfigurationDP8T
Voltage Rating115 V
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length47.63 mm
Depth31.0642 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0208N.

Sager Electronics
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant