Omron E3ZM-LS82H 2M

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.15m 4-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Omron E3ZM-LS82H 2M.

Farnell
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3ZM-LS82H 2M.

Descriptions

Descriptions of Omron E3ZM-LS82H 2M provided by its distributors.

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.15m 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 15cm 10V to 30V 4-Pin
Bgs,150Mm Range, Pre-Wired,pnp |Omron Industrial Automation E3ZM-LS82H 2M
CoC and 2-years warranty / RFQ for pricing
PHOTOELECTRIC SENSOR, FIXED BACKGROUND SUPPR
BGS150MM RANGE PRE-WIREDPNP E3ZMLS82H2M
PHOTOELECTRIC SENSOR, PNP, 150MM;
Sensor Type = BGS Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 10 / Sensing Distance Max. mm = 150 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Series = E3Z / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 21 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZM-LS82H-2M
  • E3ZM-LS82H2M

Documents

Download datasheets and manufacturer documentation for Omron E3ZM-LS82H 2M.

Farnell
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago