Omron E3X-NM11

Amplifier Units For Proximity Sensor Optical Light On/Dark On NPN 12V To 24V 5-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-NM11.

IHS

Datasheet14 pages26 years ago

Newark

Electro Sonic

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-03-31
LTD Date2012-03-31

Descriptions

Descriptions of Omron E3X-NM11 provided by its distributors.

Amplifier Units For Proximity Sensor Optical Light On/Dark On NPN 12V To 24V 5-Pin
Sensor, Fiber-Optic; NPN; 12 to 24 VDC + 10% @ 10% Ripple (Max.); 150 mA (Max.)
Photoelectric Sensor Type:Fiber Optic Sensor; Sensor Output:NPN; Supply Voltage Max:24V; Supply Voltage Min:12V; Output Type:NPN LO/DO; Sensor Housing:Rectangular; Sensor Input:Fiber Optic; Switch Terminals:Cable
PHOTOELECTRIC SENSOR; Sensing Range Max:-; Fibre Optic Sensor Type:Fibre Optic Sensor; Product Range:E3X-N Series; Output Current:100mA; Sensor Housing:Rectangular; Sensor Input:Fiber Optic; Sensor Output Type:NPN RoHS Compliant: Yes
Photoelectric Sensor; Sensor Input Type:; Distance, sensing max: 270mm; Distance, sensing min: 100mm; Output type: NPN; Time, response: 1ms; Voltage, supply DC max: 24V; Voltage, supply DC min: 12V; Current, output max: 100mA; Depth, external: 59mm; IP rating: IP50; Length / Height, external: 33mm; Length, lead: 2m; Product description: PHOTOSWITCH; Temperature, operating (a) max: 55°C; Temperature, operating (a) min: -25°C; Voltage, contact DC max: 30V dc; Width, external: 32.2mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3XNM11