Omron E3T-FT13

Sensor; PNP; Photoelectric; 12 to 24 VDC; 12 mA (Max.); 20 Megohms (Min.); PBT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
E3TFT13 6 Buy Now »
USD
135.01 116.67 106.94 106.94 106.94
Digi-Key
Z5535-ND 11 Buy Now »
USD
136.08 113.40 103.95 94.50 94.50
Zoro
G0831381 Yes ··
USD
113.33 113.33 113.33 113.33 113.33
Mouser
653-E3T-FT13 4 Buy Now »
USD
133.21 122.29 116.55 116.55 116.55
ShopCross
E3TFT13 Yes ··
USD
102.00 102.00 102.00 102.00 102.00
Newark
12C0929 0 ··
USD
186.76 173.49 150.74 150.74 150.74
TTI
E3T-FT13 0 ··
USD
144.41 144.41 144.41 144.41 144.41
Onlinecomponents.com
E3TFT13 2 Buy Now »
USD
113.33 102.00 102.00 102.00 102.00
Chip One Stop Global
C1S541200999870 5 Buy Now »
JPY
20300.00 17300.00 17300.00 17300.00 17300.00
Master Electronics
E3TFT13 1 ··
USD
113.33 102.00 102.00 102.00 102.00
Sager Electronics
E3TFT13 0 ··
USD
113.14 108.49 101.54 101.54 101.54
Raptor Supplies
GR0253409 Yes ··
GBP
224.31 224.31 224.31 224.31 224.31
Allied Electronics
70179645 13 Buy Now »
USD
125.86 125.86 125.86 125.86 125.86
Grainger
2UUL8 Yes ··
USD
238.75 238.75 238.75 238.75 238.75
RS Components
3062124 8 Buy Now »
GBP
109.00 104.59 104.59 104.59 104.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-E3T-FT13 100 Buy Now »
USD
133.61 133.57 107.21 107.21 107.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
E3T-FT13 Contact ··

Descriptions

OMRON E3T-FT13 Photoelectric Sensor, Rectangle, Thru-Beam. More details: Photoelectric Sensor, Shape Rectangular, Sensing Method Through Beam, Circuit Type PNP, Operation Mode Light On, Max. Sensing Distance 20 In., Min. Object Size 1.30mm Dia. Opaque, Power Requirement 12 to 24VDC, Max. Load Current 50mA, Response Time 1.0 msec, Length 0.75 In., Width 0.47 In., Depth 0.14 In., IP Rating 67, Body Material PBT, Electrical Connection 2m Cable, Light Source Red LED, Features Surge Suppressor, Output Short-Cut And Output Reverse Polarity Protection
Zoro
Photoelectric Sensor 19.68 Inch PNP - GR0253409
Raptor Supplies
PHOTO MINI FLAT THRU PNP DARK-ON
Digi-Key
Sensor; PNP; Photoelectric; 12 to 24 VDC; 12 mA (Max.); 20 Megohms (Min.); PBT
Allied Electronics
Photoelectric sensor with built-in amplifier contributes to equipment downsizing Ultracompact and thin photoelectric sensor with built-in amplifier Easy optical axis adjustment with emitter fluctuation of ±2% maximum for through-beam models Product lineup includes coaxial retro-reflective models that support positioning applications Product lineup of models with a variety of connection specifications
ShopCross
Sensor; PNP; Photoelectric; 12 to 24 VDC; 12 mA (Max.); 20 Megohms (Min.); PBT
TodayComponents
PHOTO MINI, FLAT, THRU PNP DO
Master Electronics
Sensor Thru-beam M18 Sr 500mm PNP
RS Components
Photoelectric Sensor Thru-beam Light ON PNP 0.5m 4-Pin
Sager Electronics
Sensors - Photoelectric Sensors Photo Mini, Flat, Thru PNP DO
Mouser
PHOTO MINI, FLAT, THRU PNP DO
Newark
Omron Photoelectric Sensor (19.68 In) pnp. More details: Photoelectric Sensor, Shape Rectangular, Sensing Method Through-beam, Circuit Type Pnp, Operation Mode Light On, Max. Sensing Distance 19.68 In., Min. Object Size 1.3mm Dia. Opaque, Power Requirement 12 To 24vdc, Max. Load Current 50ma, Response Time 1 Msec, Length 12mm, Width 3.5mm, Depth 19mm, Ip Rating 67, Body Material Pbt, Electrical Connection 2m Pre-wired Cable, Light Source Red Led, Features Surge Suppressor, Output Short-cut And Output Reverse Polarity Protection
Grainger
Photoelectric Sensor Thru-beam Light ON PNP 0.5m 4-Pin
Chip One Stop Global

Technical Specifications

RoHS Compliant

Documents

Arrow
Datasheet 21 pages 6 years ago
Allied Electronics
Datasheet 9 pages 8 years ago
Datasheet 16 pages 14 years ago
Onlinecomponents.com
Datasheet 21 pages 6 years ago
Datasheet 21 pages 6 years ago
Datasheet 21 pages 6 years ago

Images

Alternate Names

OMRON ELECTRONICS E3T-FT13
OMR E3T-FT13
OMRON ELECTRONIC COMPONENTS E3T-FT13
OMROM E3T-FT13
OMRO E3T-FT13
OMRON STI E3T-FT13
OMRN E3T-FT13
OMRON INDUSTRIAL AUTOMATION E3T-FT13
OMRON-IA E3T-FT13
OMRON INDUSTRIAL E3T-FT13
OMRON CORP E3T-FT13
OMRON ELECTRONICS INC-EMC DIV E3T-FT13
OMRON ELECTRONICS INC E3T-FT13
OMRON AUTOMATION AND SAFETY E3T-FT13
Omron Electronics LLC E3T-FT13
Omron Electronics Inc-IA Div E3T-FT13
OMRON CORPORATION E3T-FT13
Omron Automation E3T-FT13
Omron Electronics Inc-ECB Div E3T-FT13
OMRON ELECTRIC E3T-FT13
OMRON GMBH E3T-FT13
OMRONELEC E3T-FT13
OMRON ELECTRONI E3T-FT13
OMRON ELE E3T-FT13
OMRON SAFETY E3T-FT13

Search for other parts like E3 »