Omron E3S-R2E4

Photoelectric Sensor 6.5 ft Sensing 12-24VDC NPN/PNP Output Light/Dark Operate Output 2m Cable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Number of Pins3
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage26.4 V
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage10.8 V
Min Supply Voltage (DC)12 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
Output Current80 mA
Response Time1 ms
Sensing Distance1.999996 m
Turn-On Delay Time1 ms
Dimensions
Height32 mm
Length66.6 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron E3S-R2E4.

Newark
Datasheet12 pages11 years ago
Electro Sonic
Datasheet15 pages12 years ago
Arrow Electronics
Datasheet15 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3S-R2E4.

Descriptions

Descriptions of Omron E3S-R2E4 provided by its distributors.

Photoelectric Sensor 6.5 ft Sensing 12-24VDC NPN/PNP Output Light/Dark Operate Output 2m Cable
Sensors - Photoelectric Sensors PHOTOELECTRIC SENSOR
Photoelectric Sensor; Sensor Output:Npn; Sensing Range Max:2M; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Output Current:80Ma; Product Range:-; Sensor Housing:Rectangular; Sensor Input:Optical Rohs Compliant: Yes |Omron Industrial Automation E3S-R2E4
Proximity Sensor, Cylindrical, Sensor Type Inductive, Dia 30 mm, Length 1.89 In, Volts Type DC, Voltage Range 12-24, Circuit Type NPN, Output Mode NC, Detecting Distance 10 mm, Shielded Shielded, Operating Frequency 3kHZ Hz, Temp Range -40 To 85 F, Max Load 100 To 200 mA, Case Nickel Plated Brass, NEMA Type 1, 4, 6, 12, 13, Cable Size 6.56 Ft, Description/Special Features LED, Standards CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SR2E4

Technical Specifications

Physical
MountScrew
Number of Pins3
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage26.4 V
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage10.8 V
Min Supply Voltage (DC)12 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
Output Current80 mA
Response Time1 ms
Sensing Distance1.999996 m
Turn-On Delay Time1 ms
Dimensions
Height32 mm
Length66.6 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron E3S-R2E4.

Newark
Datasheet12 pages11 years ago
Electro Sonic
Datasheet15 pages12 years ago
Arrow Electronics
Datasheet15 pages21 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant