Omron E3S-AD87

Proximity Sensor Photoelectric Light ON/Dark ON PNP 70cm 10V to 30V 3-Pin
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialPolybutylene
MountScrew
Number of Pins3
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance699.9986 mm
TerminationConnector
Turn-On Delay Time500 µs
Dimensions
Height21 mm
Length51.3 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron E3S-AD87.

Electro Sonic
Datasheet34 pages18 years ago
Datasheet21 pages9 years ago
TME
Datasheet21 pages11 years ago
Datasheet18 pages22 years ago

Inventory History

3 month trend:
-22.73%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3S-AD87.

Related Parts

Descriptions

Descriptions of Omron E3S-AD87 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 70cm 10V to 30V 3-Pin
Photo Electric Sensor, 700Mm, Pnp O/P; Sensor Output:Pnp Open Collector; Sensing Range Max:700Mm; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Output Current:100Ma; Product Range:E3S-A Series; Svhc:No Svhc (20-J Rohs Compliant: Yes |Omron E3S-AD87
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 700 / Light Type = LED, Infrared / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light / Dark ON / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SAD87

Technical Specifications

Physical
Housing MaterialPolybutylene
MountScrew
Number of Pins3
Technical
Connector TypeConnector
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance699.9986 mm
TerminationConnector
Turn-On Delay Time500 µs
Dimensions
Height21 mm
Length51.3 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron E3S-AD87.

Electro Sonic
Datasheet34 pages18 years ago
Datasheet21 pages9 years ago
TME
Datasheet21 pages11 years ago
Datasheet18 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant