Omron E3S-AD31

SENSOR, DIFFUSE REFLECTIVE, PNP, 20CM, HORIZONTAL, E3S-A Series | Omron Automation E3S-AD31
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialPolybutylene
MountBrackets, Screw
Number of Pins3
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
Response Time500 µs
Sensing Distance199.9996 mm
TerminationCable
Turn-On Delay Time500 µs
Dimensions
Height22.3 mm
Lead Length2 m
Length44 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Omron E3S-AD31.

element14 APAC
Datasheet21 pages8 years ago
Datasheet27 pages16 years ago
Electro Sonic
Datasheet21 pages8 years ago
Datasheet34 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages16 years ago

Inventory History

3 month trend:
+12.50%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3S-AD31.

Related Parts

Descriptions

Descriptions of Omron E3S-AD31 provided by its distributors.

SENSOR, DIFFUSE REFLECTIVE, PNP,20CM, HORIZONTAL, E3S-A Series | Omron Automation E3S-AD31
PHOTOSWITCH, DIFFUSE, PNP; Sensing Range Max:200mm; Method:Diffuse; Sensor Output:PNP; Product Range:E3S-A Series; Connection Method:Cable;
PHOTOSWITCH, DIFFUSE, PNP; Sensing Range Max: 200mm; Sensing Method: Diffuse; Sensor Output: PNP; Product Range: E3S-A Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Current Consumption: 30mA; External Depth: 40mm; External Length / Height: 22.3mm; External Width: 12.4mm; IP / NEMA Rating: IP67; Lead Length: 2m; Operating Temperature Max: 55°C; Operating Temperature Min: -25°C; Output Current Max: 100mA; Response Time: 0.5ms; Sensing Distance Max: 200mm; Sensing Distance Min: 0mm; Sensing Range: 0mm to 200mm; Sensor Input: Optical; Supply Voltage Range DC: 10V to 30V
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 200 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S AD31
  • E3SAD31

Technical Specifications

Physical
Housing MaterialPolybutylene
MountBrackets, Screw
Number of Pins3
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Voltage24 V
Output ConfigurationDark-On
Response Time500 µs
Sensing Distance199.9996 mm
TerminationCable
Turn-On Delay Time500 µs
Dimensions
Height22.3 mm
Lead Length2 m
Length44 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Omron E3S-AD31.

element14 APAC
Datasheet21 pages8 years ago
Datasheet27 pages16 years ago
Electro Sonic
Datasheet21 pages8 years ago
Datasheet34 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages16 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant