Omron E3RA-DP11 2M

Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialABS
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)10 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance99.9998 mm
TerminationCable

Documents

Download datasheets and manufacturer documentation for Omron E3RA-DP11 2M.

element14 APAC
Datasheet20 pages11 years ago
Newark
Datasheet20 pages10 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet24 pages11 years ago
Datasheet20 pages11 years ago
TME
Datasheet20 pages11 years ago
Sager Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3RA-DP11 2M.

Related Parts

Descriptions

Descriptions of Omron E3RA-DP11 2M provided by its distributors.

Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 100MM, PNP, 2M CABLE
Sensor, Photoelectric, 100Mm, Pnp
PLSTCM180.1MDIFFRADPNPPW E3RADP112M
SENSOR, PHOTOELECTRIC, 100MM, PNP; Output Current:100mA; Sensor Output1:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; SVHC:No SVHC (19-Dec-2012); Sensing Range:0mm to 100mm; Supply Voltage Range DC:10V to 30V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3RA-DP112M
  • E3RADP112M

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialABS
Technical
Connector TypeCable
Max Operating Temperature55 °C
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)10 V
Output ConfigurationDark-On
Output Current100 mA
Response Time500 µs
Sensing Distance99.9998 mm
TerminationCable

Documents

Download datasheets and manufacturer documentation for Omron E3RA-DP11 2M.

element14 APAC
Datasheet20 pages11 years ago
Newark
Datasheet20 pages10 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet24 pages11 years ago
Datasheet20 pages11 years ago
TME
Datasheet20 pages11 years ago
Sager Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant