Omron E3JUXRP4T3

Omron F.O., 2mm dia, FET, TMR, 300V Cbl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationDark-On
Response Time12 ms

Engineering Resources

View Evaluation kits and Reference designs for Omron E3JUXRP4T3.

Descriptions

Descriptions of Omron E3JUXRP4T3 provided by its distributors.

Omron F.O.,2mm dia,FET,TMR,300V Cbl
SENSOR FET DO/LO WIRED MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JU-XRP4T-3

Technical Specifications

Physical
Number of Pins2
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationDark-On
Response Time12 ms

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant