Omron E3JM-R4R4T-G-33

Photoelectric sensor, Polarized retroreflective, 4m, AC/DC, Transistor output PNP, timer
Datasheet

Technical Specifications

Technical
Connector TypeTerminal Block
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage240 V
Output ConfigurationDark-On
Response Time5 ms
Sensing Distance3.999992 m
Dimensions
Height65 mm
Length75 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Omron E3JM-R4R4T-G-33.

TME
Datasheet8 pages6 years ago
Sager Electronics
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.37%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3JM-R4R4T-G-33.

Descriptions

Descriptions of Omron E3JM-R4R4T-G-33 provided by its distributors.

Photoelectric sensor, Polarized retroreflective, 4m, AC/DC, Transistor output PNP, timer
Multi voltage photoelectric sensor in plastic housing with timer function
Special E3Jm |Omron Electronic Components E3JMR4R4TG33
PHOTOELECTRIC SENSOR, POLARIZED RETROREFLECT
Photoelectric Sensors Special E3JM
SENSOR RETROREFLECTIVE 4M LO/DO
PHOTOELECTRIC SENSOR, PNP, 4M;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JMR4R4TG33

Technical Specifications

Technical
Connector TypeTerminal Block
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage240 V
Output ConfigurationDark-On
Response Time5 ms
Sensing Distance3.999992 m
Dimensions
Height65 mm
Length75 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Omron E3JM-R4R4T-G-33.

TME
Datasheet8 pages6 years ago
Sager Electronics
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant