Omron E3JM-R4M4-G

Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 4m 5-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
E3JM-R4M4-G 6 Buy Now »
USD
170.00 170.00 170.00 170.00 170.00
Carlton-Bates
40312367317 0 ··
USD
210.00 210.00 210.00 210.00 210.00
Newark
07WX8831 5 Buy Now »
USD
186.70 173.02 147.27 147.27 147.27
Mouser
653-E3JM-R4M4-G 3 Buy Now »
USD
227.52 176.89 174.47 174.47 174.47
ShopCross
E3JMR4M4G Yes ··
USD
153.00 153.00 153.00 153.00 153.00
Onlinecomponents.com
E3JMR4M4G 6 Buy Now »
USD
170.00 153.00 153.00 153.00 153.00
Chip One Stop Global
C1S541200885407 7 Buy Now »
JPY
18500.00 15800.00 15800.00 15800.00 15800.00
Master Electronics
E3JMR4M4G 5 ··
USD
170.00 153.00 153.00 153.00 153.00
Sager Electronics
E3JMR4M4G 0 ··
USD
154.29 150.38 143.13 143.13 143.13
Allied Electronics
70354448 4 Buy Now »
USD
153.97 153.97 153.97 153.97 153.97
Digi-Key
E3JM-R4M4-G-ND 0 ··
USD
227.52 227.52 227.52 227.52 227.52
Farnell
178473 24 Buy Now »
GBP
94.38 89.84 86.28 84.56 84.56
element14 APAC
178473 24 Buy Now »
SGD
220.00 215.60 215.60 215.60 215.60
RS Components
256433 167 Buy Now »
GBP
96.50 92.59 92.59 92.59 92.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
E3JM-R4M4G 4 Buy Now »
USD
104.36 93.93 93.93 93.93 93.93
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
E3JM-R4M4-G Contact ··
XS Micro
E3JM-R4M4-G Contact ··

Descriptions

PHOTOSWITCH, POL REFLEX; Sensor Input:Optical; Range, Sensing Max:4m; Voltage, Supply DC Max:240V; Voltage, Supply AC Max:240V; Connector Type:Screw Terminal; Contact Configuration:SPDT 3A 230VAC(max.), 5VDC(min.); External ;RoHS Compliant: Yes
Newark
Omron E3JM built-in power supply photoelectric sensor has a 4 m retro-reflective sensing with opaque 75 mm Load switching relay SPCO type, rated to 3A (resistive) at 250 Vic Delay timer versions have selection of on-delay, OFF-delay and one-shot (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable) Retro-reflective version employs polarized light to reduce false triggering. Reflector type E39-R1 included Power rating: through-beam 3W, remainder 2W Mounting bracket and cable glands included
ShopCross
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 4m 5-Pin
Chip One Stop Global
SENSOR PHOTO RETRO 4M RELAY
Digi-Key
PES W/PG13.5 CONDUIT ENTRY
Master Electronics
Photoelectric Retroreflective 157.4 (4000mm) SPDT EM Relay
Carlton-Bates
PHOTOSWITCH, POL REFLEX; SVHC:No SVHC (20-Jun-2011); Connector Type:Screw Terminal; Contact Configuration:SPDT 3A 230VAC(max.), 5VDC(min.); External Depth:75mm; External Length / Height:65mm; External Width:25mm; IP / NEMA Rating:IP66; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Output Current Max:3A; Output Type:SPDT; Power Consumption:2W; Sensing Distance Max:4m; Sensing Distance Min:0mm; Sensing Range Max:4m; Sensor Input:Optical; Supply Voltage AC Max:240V; Supply Voltage AC Min:20V; Supply Voltage DC Max:240V; Supply Voltage DC Min:12V
element14 APAC
Sensor retro-reflex Sr 4m relay output
RS Components
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 4m 5-Pin
Verical
Sensor retro-reflex, Sr 4m, relay output
Allied Electronics
PES W/PG13.5 CONDUIT ENTRY
Onlinecomponents.com
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 4m 5-Pin
Sager Electronics
PHOTOSWITCH, POL REFLEX; Sensor Input:Optical; Range, Sensing Max:4m; Voltage, Supply DC Max:240V; Voltage, Supply AC Max:240V; Connector Type:Screw Terminal; Contact Configuration:SPDT 3A 230VAC(max.), 5VDC(min.); External Depth:75mm; External Length / Height:65mm; IP Rating:IP66; Max Output Current:3A; Max Sensing Distance:4m; Min Sensing Distance:0mm; Output Type:SPDT; Power Consumption:2W; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Voltage, Supply AC Min:20V; Voltage, Supply DC Min:12V; Width, External:25mm
Farnell
PHOTOSWITCH, POL REFLEX
North Star Micro
Sensor: photoelectric; Range:0÷4m; SPDT; DARK-ON, LIGHT-ON; 3A
TME

Technical Specifications

Housing Material ABS Plastic
REACH SVHC Compliance No SVHC
Power Consumption 2 W
Contacts Type SPDT
RoHS Compliant

Documents

element14
Datasheet 8 pages 17 years ago
Allied Electronics
Datasheet 8 pages 15 years ago
Arrow
Datasheet 10 pages 7 years ago
TME
Datasheet 10 pages 7 years ago
Onlinecomponents.com
Datasheet 10 pages 7 years ago
Datasheet 10 pages 7 years ago

Images

Alternate Names

OMRON ELECTRONICS E3JM-R4M4-G
OMR E3JM-R4M4-G
OMRON ELECTRONIC COMPONENTS E3JM-R4M4-G
OMROM E3JM-R4M4-G
OMRO E3JM-R4M4-G
OMRON STI E3JM-R4M4-G
OMRN E3JM-R4M4-G
OMRON INDUSTRIAL AUTOMATION E3JM-R4M4-G
OMRON-IA E3JM-R4M4-G
OMRON INDUSTRIAL E3JM-R4M4-G
OMRON CORP E3JM-R4M4-G
OMRON ELECTRONICS INC-EMC DIV E3JM-R4M4-G
OMRON ELECTRONICS INC E3JM-R4M4-G
OMRON AUTOMATION AND SAFETY E3JM-R4M4-G
Omron Electronics LLC E3JM-R4M4-G
Omron Electronics Inc-IA Div E3JM-R4M4-G
OMRON CORPORATION E3JM-R4M4-G
Omron Automation E3JM-R4M4-G
Omron Electronics Inc-ECB Div E3JM-R4M4-G
OMRON ELECTRIC E3JM-R4M4-G
OMRON GMBH E3JM-R4M4-G
OMRONELEC E3JM-R4M4-G
OMRON ELECTRONI E3JM-R4M4-G
OMRON ELE E3JM-R4M4-G
OMRON SAFETY E3JM-R4M4-G

Search for other parts like E3 »